Alpen 0060101180100 HSS Twist Drill 11.8mm DIN 338 Industrial Quality

MPN
0060101180100
Brand
Alpen
EAN-13
9002740135746
Order Code
01-0941
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £56.66 £48.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Alpen twist drill bit 0060101180100 is designed for precise drilling in steel and sheet metal, featuring a diameter of 11.8 mm and total length of 142 mm. Manufactured with high-speed steel, this specialised machining tool adheres to DIN 338 standards. Ideal for professionals, it ensures efficient performance in various metalworking applications.
Type Twist drill bit
Diameter 11.8mm
Cutting Length 94mm
Overall Length 142mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot