Alpen 0060100950100 Twist Drill Bit 9.5mm 10pcs Steel/Cast Iron

MPN
0060100950100
Brand
Alpen
EAN-13
9002740135456
Order Code
01-0923
Country of Origin
Austria
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    9.1mm 9.2mm 9.3mm 9.5mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £46.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Alpen 0060100950100 HSS twist drill bit, featuring a 9.5 mm diameter and 125 mm total length, is ideal for precise metal and steel drilling. Manufactured by Alpen, this drill bit adheres to DIN 338 standards and comes in a convenient pack of 10 pieces. It is commonly used for machining and drilling in sheet metal applications.
Type Twist drill bit
Diameter 9.5mm
Cutting Length 81mm
Overall Length 125mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot