Alpen 0060100890100 Twist Drill 8.9mm HSS DIN338 10pcs High-Quality

MPN
0060100890100
Brand
Alpen
EAN-13
9002740135371
Order Code
01-0918
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £55.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Alpen 0060100890100 HSS twist drill bit, manufactured by Alpen, features a diameter of 8.9 mm and a total length of 125 mm. It is designed for precision machining in metal and steel applications, conforming to DIN 338 standards. Typically used for drilling into sheet metal, this set includes 10 high-quality bits suitable for various machining tasks.
Type Twist drill bit
Diameter 8.9mm
Cutting Length 81mm
Overall Length 125mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot