Alpen 0060100660100 Twist Drill Bit 6.6mm HSS 10 pcs For Steel & More

MPN
0060100660100
Brand
Alpen
EAN-13
9002740135074
Order Code
01-0895
Country of Origin
Austria

Discontinued


The Alpen 0060100660100 HSS twist drill bit is manufactured by Alpen and measures 6.6 mm in diameter with a total length of 101 mm. This metal drill bit, compliant with DIN 338 standards, comes in a set of 10 pieces and is designed for precision machining in materials like steel and sheet metal. Ideal for use in both professional and DIY settings, it's perfect for creating clean, precise holes in tough materials.
Type Twist drill bit
Diameter 6.6mm
Cutting Length 63mm
Overall Length 101mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Trustpilot