Alpen 0060100650100 HSS Twist Drill Bit 10 pcs 6.5mm For Metal Drilling

MPN
0060100650100
Brand
Alpen
EAN-13
9002740135067
Order Code
01-0894
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £31.05 £26.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Alpen 0060100650100 is a high-speed steel Twist drill bit with a diameter of 6.5 mm and a total length of 101 mm. Made by Alpen, this drill bit is ideal for machining tasks, including drilling through metal, steel, and sheet metal surfaces. Sold in packs of 10, it conforms to DIN 338 standards, ensuring precision and reliability in various machining applications.
Type Twist drill bit
Diameter 6.5mm
Cutting Length 63mm
Overall Length 101mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot