Alpen 0060100590100 HSS Twist Drill Bit 5.9mm 93mm DIN 338 10 Pcs

MPN
0060100590100
Brand
Alpen
EAN-13
9002740134954
Order Code
01-0887
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £27.70 £23.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Alpen manufactures the 0060100590100 HSS twist drill bit, measuring 5.9 mm in diameter with a total length of 93 mm. This drill bit is ideal for machining tasks, particularly in steel and sheet metal applications. The pack includes ten pieces, making it suitable for various metalworking projects.
Type Twist drill bit
Diameter 5.9mm
Cutting Length 57mm
Overall Length 93mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot