Alpen 0060100575100 Twist Drill Bit 5.75mm HSS DIN338 Pack of 10

MPN
0060100575100
Brand
Alpen
EAN-13
9002740134923
Order Code
01-0886
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £33.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Alpen twist drill bit is designed for precision drilling, featuring a diameter of 5.75 mm and a total length of 93 mm. This HSS (High-Speed Steel) drill bit is ideal for machining tasks, particularly in metal and sheet metal applications. The set includes 10 pieces, making it perfect for professional and industrial use.
Type Twist drill bit
Diameter 5.75mm
Cutting Length 57mm
Overall Length 93mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot