Alpen 0060100540100 Drill Bit Set 5.4mm HSS DIN 338 10 pcs Alloy/Unalloyed

MPN
0060100540100
Brand
Alpen
EAN-13
9002740134879
Order Code
01-0883
Country of Origin
Austria
View Full Product Range (9)

Discontinued


The Alpen HSS twist drill bit 5.4 mm is designed for precision drilling in metal and steel, featuring a total length of 93 mm. Manufactured by Alpen, this set includes 10 pieces conforming to DIN 338 standards, ensuring durability and reliability. Typically used in machining and sheet metal applications, it is ideal for professionals requiring high-quality metal drill bits.
Type Twist drill bit
Diameter 5.4mm
Cutting Length 57mm
Overall Length 93mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Trustpilot