Alpen 0060100510100 HSS Twist Drill Bit 5.1mm 10pcs Precision-Ground

MPN
0060100510100
Brand
Alpen
EAN-13
9002740134831
Order Code
01-0879
Country of Origin
Austria
View Full Product Range (9)

Discontinued


The Alpen HSS Twist drill bit 0060100510100 has a diameter of 5.1 mm and a total length of 86 mm. This high-performance drill bit is designed for machining metals and steels, conforming to DIN 338 standards. Ideal for use in machining tools, it comes in a pack of 10, making it suitable for multiple drilling tasks.
Type Twist drill bit
Diameter 5.1mm
Cutting Length 52mm
Overall Length 86mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Trustpilot