Alpen 0060100325100 HSS Twist Drill Bit 3.25mm 10-Pack DIN 338

Image Representative of Range

Alpen 0060100325100 HSS Twist Drill Bit 3.25mm 10-Pack DIN 338

MPN
0060100325100
Brand
Alpen
EAN-13
9002740134534
Order Code
01-0863
Country of Origin
Austria
View Full Product Range (10)

Discontinued


Alpen manufactures the HSS Twist drill bit, noted for its 3.25 mm diameter and 65 mm total length, conforming to DIN 338 standards. This durable bit is ideal for drilling through metal and steel, making it suitable for machining and sheet metal applications. Available in packs of 10, it offers efficiency and consistency in various drilling projects.
Type Twist drill bit
Diameter 3.25mm
Cutting Length 36mm
Overall Length 65mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Trustpilot