Alpen 0060100270100 HSS Twist Drill Bit 2.7mm 10pc Steel Cast Iron

Image Representative of Range

Alpen 0060100270100 HSS Twist Drill Bit 2.7mm 10pc Steel Cast Iron

MPN
0060100270100
Brand
Alpen
EAN-13
9002740134374
Order Code
01-0854
Country of Origin
Austria
View Full Product Range (16)

Discontinued


The Alpen 0060100270100 HSS Twist drill bit is a high-quality machining tool measuring 2.7 mm in diameter and 61 mm in total length. This steel drill bit is ideal for drilling into metal and sheet metal materials. It is provided in a pack of 10 and follows the DIN 338 standard, making it suitable for precision machining applications.
Type Twist drill bit
Diameter 2.7mm
Cutting Length 33mm
Overall Length 61mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Trustpilot