Alpen 0030000800100 Tile Drill Bit 8mm For Hard Stoneware Max 200rpm

MPN
0030000800100
Brand
Alpen
EAN-13
9002741148851
Order Code
01-0809
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Manufactured by Alpen, the 8 mm tile drill bit features a total length of 120 mm and a cylindrical shank. This precision tool is ideal for drilling through ceramic and porcelain tiles. Commonly used in tiling and bathroom installations, it ensures clean and accurate holes.
Type Tile drill bit
Diameter 10mm
Length 120mm
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot