Alpen 0030000600100 Tile Drill Bit 6mm For Hard Stoneware Glass Porcelain

MPN
0030000600100
Brand
Alpen
EAN-13
9002741148844
Order Code
01-0807
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Alpen manufactures the 0030000600100 tile drill bit, featuring a 6 mm diameter and 115 mm total length. This bit includes a cylinder shank and is suitable for drilling into tiles. It is ideal for tasks requiring precision and durability in tile applications.
Type Tile drill bit
Diameter 10mm
Length 115mm
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot