Alpen 0023904000100 Forstner Bit 40mm Sharp Blades for Wood Drilling

MPN
0023904000100
Brand
Alpen
EAN-13
9002740897361
Order Code
01-0798
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £39.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Alpen Forstner bit, model 0023904000100, is crafted with precision for creating clean and accurate hinge holes. Featuring a 40 mm diameter and a total length of 90 mm, its cylinder shank ensures stable and efficient drilling. Commonly used for woodworking, it is ideal for making smooth, flat-bottomed holes in cabinetry and furniture making.
Type Forstner bit
Diameter 40mm
Length 90mm
Shank Ø 10mm
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot