Alpen 0023902000100 Forstner Bit 20mm Sharp Blades Long Tool Life

MPN
0023902000100
Brand
Alpen
EAN-13
9002740897231
Order Code
01-0788
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £22.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Alpen Forstner bit with a total length of 90 mm and a diameter of 20 mm is crafted for precision wood drilling tasks. It features a cylinder shank and is typically used for creating clean and accurate holes, often in woodworking and carpentry for hinge installation. Alpen's high-quality design ensures efficiency and durability in professional applications.
Type Forstner bit
Diameter 20mm
Length 90mm
Shank Ø 8mm
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot