Alpen 0023601000100 Forstner Bit 10mm For Wood & Chipboard Drilling

MPN
0023601000100
Brand
Alpen
EAN-13
9002740351320
Order Code
01-0779
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Alpen 0023601000100 Forstner bit, manufactured by Alpen, features a diameter of 10 mm and a total length of 90 mm. It's designed for precise drilling of clean, flat-bottomed holes in wood, making it ideal for hinge hole and dowelling applications. This high-quality single-piece Forstner bit is a valuable tool for woodworking projects requiring exact hole placements.
Type Forstner bit
Diameter 10mm
Length 90mm

Reviews

Be the first to submit a review

Trustpilot