Alpen 0018800300100 Profi Concrete Twist Drill Bit 3mm 60mm 1pc

MPN
0018800300100
Brand
Alpen
EAN-13
9002740227724
Order Code
01-0766
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Alpen 0018800300100 is a concrete twist drill bit with a diameter of 3 mm and a total length of 60 mm. It is designed for drilling into masonry, stone, and brickwork. This bit is ideal for precision tasks requiring a single, reliable piece.
Type Concrete twist drill bit
Diameter 3mm
Length 30mm
DIN Standard DIN ISO 5468

Reviews

Be the first to submit a review

Trustpilot