Alpen 0000111806100 HSS Twist Drill Set Precision-Ground For Steel 6pc

MPN
0000111806100
Brand
Alpen
EAN-13
9002741234318
Order Code
01-0586
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by Alpen, the 6-piece HSS Metal twist drill bit set is designed for precise drilling in metal and steel. These bits are ideal for machining tools and sheet metal applications. The set features a cylindrical shank for stable drilling performance.
Type Metal twist drill bit set
Number of Pieces 6
Material HSS
Misc Attribute 1 25pcs. Ø 2 - 8mm
Misc Attribute 2 RN
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot