Alpen 0000110325100 Metal Twist Drill Set 25-piece HSS Precision-ground

MPN
0000110325100
Brand
Alpen
EAN-13
9002741266524
Order Code
01-0584
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £82.45 £70.08
10+ £67.98
50+ £67.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by Alpen, the 25-piece HSS metal twist drill bit set features high-speed steel for durability. The cylinder shank design ensures precise drilling in metal and steel materials. Ideal for machining and working on sheet metal, this drill bit set is suitable for professional use.
Type Metal twist drill bit set
Number of Pieces 25
Material HSS
Misc Attribute 1 25pcs. 1 -13 mm diameter
Misc Attribute 2 RN
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot