Allnet ALL-WA0100N Wi-Fi Dongle USB A USB 2.0 150 MB/s Wi-Fi Cards Adapters

MPN
ALL-WA0100N
Brand
Allnet
EAN-13
4038816042491
Order Code
13-6326
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.90 £5.02
10+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Allnet ALL-WA0100N Wi-Fi Dongle is a compact networking device designed for seamless integration into a range of computing environments. Featuring a USB A interface compatible with USB 2.0, it supports wireless data transmission rates of up to 150 megabits per second, making it suitable for both personal and limited professional use. Its compact design allows for easy installation and removal, providing a flexible solution for adapting non-wireless devices to modern network infrastructures. Typical applications include extending wireless access to desktop computers, upgrading older laptops without internal Wi-Fi capabilities, or serving as an additional network interface on embedded systems. Its simplicity and ease of use make it an effective choice for engineers seeking practical, low-effort wireless networking solutions in diverse technical contexts.
Type Wi-Fi adapter
Height 7mm
Interfaces USB A (USB 2.0)
Length 19mm
Weight 2g
Width 15mm
Wi-Fi frequency band 2.4 GHz
Wi-Fi transmission rate (max.) 150 MB/s
WPS compatible Yes

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot