Allnet 167020 Allnet LED name badge LED Bars Red 38mm Battery Powered

MPN
167020
Brand
Allnet
EAN-13
4038816167026
Order Code
13-6324
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Red White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Allnet 167020 is designed as an LED name badge featuring an LED bars display in red with a dimension of 38mm, and it is powered by batteries. The compact and lightweight design of this name badge makes it suitable for applications that require easy attachment and long periods of use, such as in conferences, exhibitions, or retail environments where identification visibility is critical. Engineers might find this useful in settings where dynamic display of information or modifications in displayed text can enhance operational communication or identification processes. Additionally, the alternate description for this part is 2144802 - Allnet 167020, ensuring easy identification across documentation and systems.
Type LED name badge
Colour White
Dimensions (L x W x H) 94.5 x 30.5 x 10.5 mm
Height 10.5mm
Length 94.5mm
Width 30.5mm

Reviews

Be the first to submit a review

Trustpilot