Allit 458830 DinoPlus Universal Tool Box: IP67 455x370x185mm ABS

MPN
458830
Brand
Allit
EAN-13
4005187588309
Order Code
01-0545
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £79.08
10+ £76.71
50+ £76.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Allit DinoPlus Outdoor F 18 is an empty tool box measuring 455 x 370 x 185 mm, suitable for organising and storing tools. This robust toolbox features a universal design, making it ideal for both professional and DIY use. The Allit 458830 tool box provides durable storage solutions for various outdoor applications.
Type Tool box (empty)
Height 185mm
Length 455mm
Width 370mm
Colour Black
Material Acrylonitrile butadiene styrene
Car phone holder features Foam padding
Dim (L x W x H) 455 x 370 x 185 mm
Factory colour Black
Inside height 160mm
Inside Width 385mm
Internal depth 270mm
IP Rating IP67
Range of uses Universal

Reviews

Be the first to submit a review

Trustpilot