Allit 457992 ProServe Tool Organiser Insert 390x10x165mm For Cases

MPN
457992
Brand
Allit
EAN-13
4005187579925
Order Code
01-0531
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Allit 457992 ProServe Textile FL 9 Tool organiser insert is a compact and durable tool storage solution. Measuring 390 x 10 x 165 mm, it is designed to keep tools organised and easily accessible. Ideal for professional tradespeople, this insert ensures efficiency and tidiness in the workspace.
Type Tool organiser insert
Colour Black, Grey
Dim (L x W x H) 390 x 10 x 165 mm
Height 165mm
Length 390mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot