Allit 457940 ProServe Divider Set 1: Toolbox Insert 360x150x20mm

Order Code:

01-0521

Brand: Allit MPN: 457940 EAN-13: 4005187579406
  • Country of Origin: China
  • View All

Discontinued


Manufactured by Allit, this toolbox insert measures 360 x 150 x 20 mm. The ProServe Divider Set 1 is designed to organise your toolbox efficiently. It is typically used for compartmentalising tools and small parts within a toolbox.
Type Toolbox insert
Dim (L x W x H) 360 x 150 x 20 mm
Factory colour Anthracite
Height 20mm
Length 360mm
Width 150mm

Trustpilot