Allit 457936 ProServe Foam Insert 275x220x60mm Accessory for Cases

MPN
457936
Brand
Allit
EAN-13
4005187579369
Order Code
01-0519
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.53
10+ £6.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Allit manufactures the ProServe Foam 217, a foam insert with dimensions 275 x 220 x 60 mm. This durable insert, identified by 457936, is ideal for organising and protecting tools or delicate items. The foam insert, suitable for professional storage solutions, enhances workspace efficiency.
Type Foam insert
Dim (L x W x H) 275 x 220 x 60 mm
Factory colour Black
Height 60mm
Length 275mm
Width 220mm

Reviews

Be the first to submit a review

Trustpilot