Allit 457920 ProServe Insert Set 1 Toolbox Insert 270x216x63mm

MPN
457920
Brand
Allit
EAN-13
4005187579208
Order Code
01-0513
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Allit manufactures the ProServe Insert Set 1, a robust toolbox insert measuring 270 x 216 x 63 mm. This tool organisation insert enhances storage efficiency within toolboxes. It is ideal for professionals requiring organised storage solutions.
Type Toolbox insert
Colour Red, Green, Yellow, Blue
Dim (L x W x H) 270 x 216 x 63 mm
Height 63mm
Length 270mm
Width 216mm

Reviews

Be the first to submit a review

Trustpilot