Allit 457910 ProServe Tool Organiser Insert for Service Cases 440x50x285mm

MPN
457910
Brand
Allit
EAN-13
4005187579109
Order Code
01-0511
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £25.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Manufactured by Allit, the ProServe Holder BL 3/15-18 tool organiser insert measures 440 x 50 x 285 mm. Designed for comprehensive tool organisation, it features durable construction to keep tools securely arranged. Ideal for workshops and garages, it offers efficient space utilisation and easy access to frequently used tools.
Type Tool organiser insert
Colour Grey, Silver
Dim (L x W x H) 440 x 50 x 285 mm
Height 285mm
Length 440mm
Width 50mm

Reviews

Be the first to submit a review

Trustpilot