Allit 454491 EuroPlus HybridPlate Multi Adapter Sturdy ABS 445x300x55mm

Image Representative of Range

Allit 454491 EuroPlus HybridPlate Multi Adapter Sturdy ABS 445x300x55mm

MPN
454491
Brand
Allit
EAN-13
4005187544916
Order Code
01-0416
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Green
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Allit 454491 EuroPlus HybridPlate is a universal adapter made from acrylonitrile butadiene styrene. This tool storage solution measures 445 x 300 x 55 mm, offering versatile and durable organisation. It is typically used for efficiently storing and organising tools in workshops or garages.
Type Universal adapter
Height 55mm
Length 445mm
Width 300mm
Colour Green
Material Acrylonitrile butadiene styrene
Dim (L x W x H) 445 x 300 x 55 mm
Factory colour Black/grey

Reviews

Be the first to submit a review

Trustpilot