Allit 454490 EUROPLUS Hybrid Multi Adapter ABS 445x300x55mm

MPN
454490
Brand
Allit
EAN-13
4005187544909
Order Code
01-0414
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Green
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.14
10+ £27.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Allit 454490 EuroPlus HybridPlate M is a universal adapter made of acrylonitrile butadiene styrene, measuring 445 x 300 x 55 mm. Designed for efficient tool storage, it provides versatile organisation solutions. Ideal for use in workshops or garages, it ensures tools are neatly arranged and easily accessible.
Type Universal adapter
Height 55mm
Length 445mm
Width 300mm
Colour Black
Material Acrylonitrile butadiene styrene
Dim (L x W x H) 445 x 300 x 55 mm
Factory colour Black/grey

Reviews

Be the first to submit a review

Trustpilot