Allit 454365 EuroPlus Pro KC44.150 Toolbox Plastic Customisable 440x355x150mm

MPN
454365
Brand
Allit
EAN-13
4005187543650
Order Code
01-0406
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Allit tool box is a durable and versatile storage solution, measuring 440 x 355 x 150 mm. Designed primarily for organising and transporting tools, the EuroPlus Pro KC44.150 model is an empty tool box suitable for various professional and DIY applications. The Allit 454365 tool box optimises space with its compact dimensions, making it ideal for efficient tool management.
Type Tool box
Height 150mm
Length 440mm
Width 355mm
Colour Black/Blue
Material Polypropylene (PP)
Dim (L x W x H) 440 x 355 x 150 mm
Factory colour Black/blue
Inside height 105mm
Inside Width 350mm
Internal depth 130mm
Range of uses Universal

Reviews

Be the first to submit a review

Trustpilot