Allied Telesis AT-SPSX-90 1000SX SFP, LC, MMF, 850 nm, TAA

MPN
AT-SPSX-90
EAN-13
767035173276
Order Code
71-9396
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £58.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Gigabit Small Form-Factor Pluggable Modules
The Allied Telesis SP Series delivers flexible, full-duplex Ethernet connectivity. These hot-swappable fiber and copper interfaces simply plug into the SFP slot on all SFP-compatible devices. Configuration can be optimized to meet a wide variety of distance and service requirements.

Compatibility
Allied Telesis SP Series Gigabit Small Form-Factor Pluggables (SFPs) are supported on all Allied Telesis devices with SFP uplink connections.

SP Series SFPs are Multi-Sourcing Agreement (MSA)-compliant, and fully adhere to industry standard networking regulations. This allows the SP Series to be used with other MSA-compliant platforms that support SFP uplink connections.

For Cisco compatibility please refer to the “SFP Compatibility Flyer”.

Options
SP Series SFPs offer short-haul,
long-haul and Bi-Directional (BiDi) solutions. This flexibility allows network managers to easily extend network distance and bandwidth.

Using an SFP BiDi transceiver can upgrade transmission capacity on a typical network—without installing new fibers—by utilizing a single fiber for both the send and receive signals.

Multiple temperature ranges
Different network environments call for a variety of temperature ranges. The SP Series is available in standard (-7°C), industrial (-4 to 85°C), and extended (-4 to 15°C) temperature variants.
  • Fiber and copper solutions
  • Compact size
  • Flexible architecture
  • Plug and Play for ease of use
  • Self-locking mechanism
  • MSA-compliant

Reviews

Be the first to submit a review

Trustpilot