Allied Telesis AT-SPFX/2-90 LC Duplex, 100Mbps, MMF, 2 km, 1310 nm, TAA, 0 -

MPN
AT-SPFX/2-90
EAN-13
767035207728
Order Code
72-9512
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £79.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 07/10/2026

SP1Mbps Series Small Form-Factor Pluggable Modules
The Allied Telesis 1Mbps SP Series offers the latest industry standard in flexible, full-duplex, Fast Ethernet connectivity. These hot-swappable interfaces simply plug into the SFP slot on all SFP-compatible products. Configuration can be optimized to meet a wide variety of distance and service requirements.

Options
Allied Telesis SP 1Mbps Series Small Form-Factor Pluggables (SFPs) offers short-haul and long-haul. This flexibility allows network managers to easily extend network distance and bandwidth.

Compatibility
SP 1Mbps Series SFPs are MultiSourcing Agreement (MSA)-compliant, and fully adhere to industry standard networking regulations. This allows the SP 1Mbps Series to be used with other MSA-compliant platforms that support SFP uplink connections.
  • Compact size
  • Flexible architecture
  • Plug and play for ease of use
  • Self-locking mechanism
  • MSA compliant

Reviews

Be the first to submit a review

Trustpilot