Allied Telesis AT-QSFP28-3CU 3 m, 100G, QSFP28 - QSFP28

MPN
AT-QSFP28-3CU
EAN-13
767035217277
Order Code
71-8122
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £382.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

1 Gigabit Passive Small Form-Factor Cables
Allied Telesis QSFP28 small form-factor direct attach cables are suitable for in-rack connections between QSFP28 ports, on all QSFP28 compatible products. They are ideal for short distances, and provide cost-effective connectivity within a rack, or in racks within close proximity of each other.

Point to Point cables
Allied Telesis QSFP28 direct attach cables are Point to Point, to provide a simple and cost-effective solution for connecting two QSFP28 ports, and providing high-speed 1 Gbps connectivity.

The cables are terminated at each end with QSFP28 connectors, allowing hot-swappable direct connection to all Allied Telesis products that support QFSP28 ports.

Cables are available in 1 m and 3 m lengths.

The cables are compliant with the standards MSA, SFF-8665 and SFF-8661, ensuring interoperability with other compliant products.

Interoperability
The Allied Telesis QSFP28 Series is fully compliant with industry-standard networking regulations. This allows Allied Telesis QSFP28 modules to be used on any networking equipment which complies with industry standards.
  • Compliant with 1GbE Specification IEEE 82.3bj 1GBASE-CR4
  • Compliant with Industry standards MSA, SFF-8665 and SFF-8661
  • Compact size
  • Flexible architecture
  • High port density
  • Hot-swappable
  • MSA compliant
  • Pull-to-release slide latch design
  • QSFP28 straight 1G Ethernet (NRZ)

Reviews

Be the first to submit a review

Trustpilot