Allied Telesis AT-MMC2000/LC-960 AT-MMC2000/LC-960 network media converter 1000

MPN
AT-MMC2000/LC-960
UPC-12
767035218670
Order Code
70-4958
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £540.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Gigabit Ethernet to Fiber Mini Media and Rate Converter
This standalone mini media and rate converter features 10/100/1000T to 1000SX conversion with a multi-mode LC fiber connector and supports from 220 m to 500 m. It is compatible with the MMCR18 rack-mount chassis.

Copper to Fiber Mini Media and Rate Converters
Overview

The Allied Telesis MMC Series of mini media converters leverages its smaller size to not only help the environment with a small carbon footprint, but also to save space in its working environment. Despite its compact size, the MMC Series delivers all the power and functionality of standard size media converters.

Extend Networks
The MMC Series are available in 100Mbps or 1000Mbps models. Depending on the model chosen, the fiber-optic port has options for fixed SC, ST, LC or SFP connectors capable of multi-mode or single-mode fiber connectivity. The twisted-pair copper port has an RJ-45 connector supporting either 100Mbps or 1000Mbps, with a maximum operating distance of 100 meters (328 feet).

VLAN Support
Many new backbone switch products now support the industry-standard IEEE 802.1Q specification for Virtual LANs (VLANs) that send extra-long data packets on the network. The MMC Series are fully compatible with these long packets, enabling them to be used in modern networks. Media converters not supporting this feature discard these extra long packets, making them unsuitable for modern networks.

Small and Flexible
The smaller size and external power supply of the MMC Series allows them to be used almost anywhere.

Smart MissingLink (SML)
The Smart MissingLink™ (SML) feature monitors network connections and provides notification when network segments fail, allowing network managers to quickly identify the source and location of failed segments and minimize downtime.

Smart Link Restoration
Smart Link restoration allows the devices, in cases of power failure, link loss or other interrupted service, to automatically restore the link without the need to restarteset them.

Power Saving
The MMC Series continues the Allied Telesis commitment to the environment with over 50% power savings. With just 1.7W of power usage, the MMC Series media converters are some of the most efficient in the market today.

Link Test
The link test is a fast and easy way for you to test the connections between the media converter ports and the connected end nodes. If a network problem occurs, you can perform a link test to determine which port is experiencing a problem, and focus your troubleshooting efforts on the right cable or end node.
  • Convert speed as well as media type
  • 2K MAC address tables
  • Store-and-forward switching mode
  • Transparent to IEEE 802.1Q packets
  • Auto Negotiation and Auto MDI/MDIX on copper port
  • IEEE support on copper
  • Far End Fault on Fiber
  • 10K byte Jumbo packets
  • Link/Activity LED per port
  • Smart MissingLink
  • Fixed SC/ST/LC or SFP (100MB or 1000MB) optics
  • 12VDC power supply
  • Wall-mountable using MMCWLMT
  • Locking power supply jack to prevent accidental power disconnects
  • Available in Trade Agreement Act (TAA) models
Type Media converter
Connector RJ45

Reviews

Be the first to submit a review

Trustpilot