Allied Telesis AT-MMC10GSP/SP-960 SFP+ - SFP+ Mini Media Converter Universal PSU

MPN
AT-MMC10GSP/SP-960
EAN-13
767035217840
Order Code
73-1114
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £534.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

1 Gigabit Mini Media Converters
Mini media converters offer a smaller size and smaller carbon footprint to help the environment and save space in the office.

The Allied Telesis MMC1G Series of mini media converters leverage their smaller size to not only help the environment with a small carbon footprint, but also to save space in the office. Despite its compact size, the MMC1G Series delivers all the power and functionality of standard size media converters.

Extend Networks
The MMC1G Series are available in 1G BASE-T to SFP+, and SFP+ to SFP+ configurations. The SFP+ connectors are capable of multi-mode or single-mode fiber connectivity. As well as 1G or 1G SFP’s, the twisted-pair copper port has a 1G/1G RJ45 connector with a maximum operating distance of 1 meters (328 ft) using Cat6a/7 cabling.

VLAN Support
Many new backbone switch products now support the industry-standard IEEE 82.1Q specification for Virtual LANs (VLANs) that send extra-long data packets on the network. The MMC1G Series are fully compatible with these long packets, enabling them to be used in modern networks. Media converters not supporting this feature discard these extra long packets, making them unsuitable for modern networks.

Small and Flexible
The smaller size and external power supply of the MMC1G Series allows them to be used almost anywhere.

MissingLink (ML)
The MissingLink™ (ML) feature monitors network connections allowing network managers to quickly identify the source and location of failed segments and minimize downtime.

Smart Link Restoration
Smart Link restoration allows the devices, in cases of power failure, link loss or other interrupted service, to automatically restore the link without the need to restarteset them.

Power Saving
The MMC1G Series continues Allied Telesis commitment to the environment. Using only 4W of power, the MMC1G Series media converters are some of the most efficient in the market today.

Loopback/Traffic Generator
The MMC1G Series has a loopback function and Traffic Generator to help diagnose network connections.

1G/1G support
The MMC1G supports both 1Gbps and 1Gbps media conversion. The speed must match on both ports -– either 1Gbps copper to fiber, or 1Gbps copper to fiber, conversion.
  • 1G/1G SFP+ fiber port
  • 1G/1G RJ-45 copper port
  • Low latency
  • Transparent to IEEE 82.1Q packets
  • 1KB Jumbo packets
  • Link, Speed and Activity LEDs
  • MissingLink
  • SFP+ and RJ45 options available
  • 12VDC power supply
  • Wall-mountable using MMCWLMT kit
  • Locking power supply jack to prevent accidental power disconnects
  • Trade Agreement Act (TAA) Compliant

Reviews

Be the first to submit a review

Trustpilot