Allied Telesis AT-IMC200T/SC-980 TAA, 10/100TX to 100FX/SC Industrial Temp Fast

MPN
AT-IMC200T/SC-980
EAN-13
767035210520
Order Code
72-8251
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £357.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

1/1/1T to 1FX/SC industrial temperature media converter. These converters feature Smart MissingLink™ (SML) and support up to 1K jumbo frames. The IMC2T/SC-98 can be mounted on a DIN-rail or used as a desktop/standalone device and is fanless for silent operation.

Powering remote devices
Allied Telesis IMC2/2 Series Industrial Media Converters (IMCs) are ideal for powering remote devices, such as IP phones, video cameras and wireless Access Points (APs), which are more than 1m from a Power over Ethernet (PoE) switch. Each IMC can provide up to 7W of PoE.

The 2T/SP and the 2TP/SP each feature a 1/1/1T twisted-pair port, and an SFP port which supports and auto detects 1X and 1X optics. No switch configuration is needed. Allied Telesis offers a wide variety of SFPs featuring multimode, single mode and BiDi optics.

Models with a fixed fiber-optic port are available with SC or LC connectors. With these, you can achieve distances up to 2 km (1Mps) or 55 m (1Mps). With the SFP model, you can achieve greater distances using a long-range SFP.

In addition to transmitting data, the twisted-pair port also injects power down the cable, allowing a remote PoE powered device to operate without any additional power source. All PoE+ devices (IEEE82.3at compliant) are supported. All PoE+ devices support 82.3at, PoE+, LTPoE++ and 4-pair. The PC2x PoE+ Series can deliver up to 7W of power to the remote device.

Remote Power Cycle
The IMC2/2 Series supports the Remote Power Cycle feature. This allows a remote administrator to log in to the host switch device and disable the switch port to which the IMC is attached, causing the PoE+ device to lose power. This allows administrators to reset remote devices without physically going to the location.

Jumbo frame support
Many backbone switch products support the industry-standard IEEE 82.1Q specification for Virtual LANs (VLANs) which sends extra-long data packets on the network. The IMC2/2 Series are fully compatible with these long packets, enabling them to be used in modern networks.

Smart MissingLink™ (SML)
The SML feature monitors network connections and provides a notification when a link fails, allowing administrators to quickly identify the source and location of failed links, and thus minimize downtime.
  • Converts speed as well as media type
  • Supports 82.3at, PoE+, 3W and LTPoE++, 4-pair up to 7W
  • Supplies up to 7W of PoE power
  • Supports 1 and 1Mbps fiber SFP modules (IMC2/SP)
  • Auto MDI/MDI-X
  • Smart Missing Link (SML)
  • Supports up to 1K jumbo frames
  • Supports multi-mode fiber
  • 4K MAC address table
  • Store-and-forward switching mode
  • Transparent to IEEE 82.1Q packets
  • Standalone or DIN rail mount
  • Fanless for silent operation

Reviews

Be the first to submit a review

Trustpilot