Allied Telesis AT-IE340-12GP-80 L3 Industrial Ethernet Switch, 8x 10/100/1000-T

MPN
AT-IE340-12GP-80
EAN-13
767035218977
Order Code
72-9119
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1138.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Industrial Ethernet Layer 3 Switches
Allied Telesis ruggedized IE34 Industrial Ethernet switches provide enduring performance in harsh environments, such as those found in manufacturing, transportation and physical security. Offering high throughput, rich functionality and advanced security features, IE34 switches deliver the performance and reliability demanded by deployments in the age of the Internet of Things (IoT).

Overview
Allied Telesis IE34 Series are a high-performing and feature-rich choice for today’s networks. The IE34 is ideal for Industrial Ethernet applications, being fully qualified for manufacturing, automation, process control, railway transportation (Telco & Signaling), roadway transportation (Traffic Control) and Smart Cities.

With a fanless design and a wide operating temperature range, the IE34 tolerates the harsh and demanding environments found in industrial and outdoor deployments.

Modbus/TCP enables integration with existing factory management tools, and provides real-time automation in modular control and distributed systems.

Network management
Allied Telesis Autonomous Management Framework™ (AMF) meets the increasing management requirements of today’s modern converged networks, by automating many everyday tasks such as configuration management. AMF’s powerful features allow an entire network to be easily managed as a single virtual device.

Vista Manager™ EX is an intuitive visualization tool that complements the power of AMF. It allows users to monitor the network and quickly identify issues before they become major problems.

Securing the network edge
Ensuring data protection means controlling network access. Protocols such as IEEE 82.1X port-based authentication guarantee that only known users are connected to the network.

Unknown users who physically connect can be segregated into a pre-determined part of the network. This offers guests Internet access, while ensuring the integrity of private data.

Gigabit and Fast Ethernet
The IE34 Series SFP ports support both Gigabit and Fast Ethernet Small Form-Factor Pluggables (SFPs)(1). This makes the IE34 Series ideal for environments where Gigabit fiber switches will be phased in over time, and allows for connectivity to the legacy 1FX hardware until it is upgraded to Gigabit Ethernet. Support for both speeds of SFP allows organizations to stay within budget as they migrate to faster technologies.

Network resiliency
The IE34 Series supports highly stable and reliable ICT network switching, with recovery times down to 5ms. The IE34 can be customized with the most appropriate mechanism and protocol to prevent network connection failure. Choices include Allied Telesis Ethernet Protection Switched Ring (EPSRing™), and the standards-based ITU-T G.832.

Configurable PoE power budget and dynamic power allocation
On PoE-sourcing IE34 switches, the overall power budget can be configured to establish a close relationship between the power sourcing feature and the real capabilities of the external Power Supply Unit (PSU)(2). PoE power is allocated dynamically, based on the current usage of each powered device.

Future-proof
The IE34 Series ensures a future-proof network with a comprehensive feature set, and is Software Defined Networking (SDN) ready, supporting OpenFlow v1.3.

Reviews

Be the first to submit a review

Trustpilot