Allied Telesis AT-DRB15-24-1 Allied Telesis DRB15 power supply unit Blue

MPN
AT-DRB15-24-1
EAN-13
767035212821
Order Code
72-5160
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £80.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The DRB series are DIN Rail Power Supplies operating at 24-48V (Depending on Model). These power supplies are ideal for low power applications that require basic functionality. They have been designed to support the growing trend for simple and economic DIN power solutions in industrial, building automation and process control applications. The DRB Series combines extremely compact dimensions with industry leading efficiency of up to 91%.

Housed in a robust plastic case, these power supplies feature a narrow design, saving space on the DIN rail. It operates from a universal input of 85 to 264V AC and have EN61-3- 2 compliance, enabling worldwide use. They can withstand a voltage of 3V AC surge for 5 seconds.
  • High Efficiency (Up to 91%)
  • ErP Compliant Design
  • Low No Load Power Draw
  • Class 2 Models to UL131
  • Class 1 Div 2 for Hazardous Locations
  • Suitable for TS-35/7.5 and TS-35/15 DIN Rails

Reviews

Be the first to submit a review

Trustpilot