Allegro A3983SLPTR-T Stepper Motor Driver Microstepping 1.5A 24TSSOP

MPN
A3983SLPTR-T
Brand
Allegro
Order Code
73-3452

Discontinued


The A3983SLPTR-T is a complete microstepping motor driver that features a built-in translator for easy operation. The device is designed to operate bipolar stepper motors in full, half, quarter, and eighth-step modes and has an output drive capacity of up to 35V and 2A. The IC includes a fixed off-time current regulator which has the ability to operate in slow or mixed decay modes. The translator simplifies the operation of the driver, ensuring that one pulse on the STEP input will drive the motor one microstep, making the driver fit for applications where a complex microprocessor is unavailable or overburdened.

For extensive application notes that cover a number of industrial, commercial and consumer applications please see here.


  • Low RDS(ON) outputs
  • Automatic current decay mode detection/selection
  • Mixed and slow current decay modes
  • Synchronous rectification for low power dissipation
  • Internal UVLO and thermal shutdown circuitry
  • Crossover-current protection
Type Stepper motor driver

Trustpilot