ALCO 893 Key cabinet 80 hooks light grey safe storage solution

MPN
893
Brand
ALCO
EAN-13
4007735893330
Order Code
18-6377
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £42.23 £35.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

ALCO 893 is a robust key storage solution designed for efficiency and security in management systems. This key cabinet, characterised by its light grey finish, accommodates up to 80 keys, offering ample storage capacity for various organisational needs. Engineered for precision, the cabinet's design includes clearly numbered hooks and durable key strips, ensuring systematic and secure key management. Commonly utilised in commercial, industrial, and institutional settings, the cabinet streamlines access control and enhances organisational efficiency. This key cabinet is an integral part of facilities management, providing a reliable method for storing keys securely in environments that require stringent security protocols.
Type Key cabinet
Height 370mm
Width 280mm
Colour Light grey
Depth 55cm
Dimensions (W x H x D) 280 x 370 x 55 mm
Hooks 80
Product Type Key cabinet

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot