ALCO 892 Key cabinet 40 hooks light grey Key Cabinets Safes Cash Boxes

MPN
892
Brand
ALCO
EAN-13
4007735892333
Order Code
18-6376
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £26.86 £22.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 07/11/2026

ALCO 892 is a key cabinet designed for secure and organised key storage, featuring 40 hooks to accommodate various keys within a compact light grey enclosure. This robust key cabinet belongs to the category of Key Cabinets, Safes, and Cash Boxes, manufactured to provide reliable key management solutions in both residential and commercial settings. Engineered for efficiency, the ALCO 892 key cabinet often finds applications in office buildings, workshops, and industrial facilities where systematic storage and quick retrieval of keys are essential for facility management and access control. Constructed with durable materials, it ensures long-term usage while maintaining the security of its contents.
Type Key cabinet
Height 200mm
Width 160mm
Colour Light grey
Depth 75mm
Dimensions (W x H x D) 160 x 200 x 75 mm
Hooks 40
Product Type Key cabinet

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot