ALCO 6848V26 ALCO Magnet Round Multicolour Ø 38mm H 13.5mm 10 pcs

MPN
6848V26
Brand
ALCO
EAN-13
4007735684860
Order Code
18-6372
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

ALCO 6848V26 is a versatile set of round multicolour magnets designed for various industrial and engineering applications. Each magnet in the set measures 38 mm in diameter and 13.5 mm in height, providing a robust and reliable magnetic clamping solution. These power magnets are suitable for securely holding components in place on ferrous surfaces, making them ideal for tasks such as quick fastening, fixture assistance, or as positioning aids in assembly and manufacturing processes. The assortment of colours allows for easy visual identification and categorisation, enhancing the organisation within technical and industrial environments. A pack contains ten magnets, ensuring ample availability for diverse application needs.
Type Magnet
Material Plastic Coated Magnet
Dimensions 38mm
Colour Multicolour, No colour selection
Content 10
Height 13.5mm
Hook No
Load capacity (max.) 2.5kg
Magnetic Yes

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot