ALCO 2850 Door stop Metal Rubber 10 cm

MPN
2850
Brand
ALCO
EAN-13
4007735028503
Order Code
18-6369
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

ALCO 2850 is a robust, multifunctional door stop designed to provide reliable and durable performance. Constructed from a combination of metal and rubber, it features a diameter of 10 centimetres, thereby offering optimal stability and cushioning to prevent door damage in both residential and commercial settings. Its composition ensures excellent resistance to wear and environmental stresses, making it suitable for high-traffic areas. This door stop is commonly utilised in engineering applications where precise door control and effective noise dampening are required, such as in office buildings, educational institutions, and healthcare facilities.
Type Door stop
Colour Chrome
Content 1
Diameter 10cm
Dimensions (Ø) 10cm
Product Type Door stop
Weight 1.15kg

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot