Albrecht 29828 Tectalk Battery 2.2Ah 2200mAh Li-Ion For Worker 3 Radio

Image Representative of Range

Albrecht 29828 Tectalk Battery 2.2Ah 2200mAh Li-Ion For Worker 3 Radio

MPN
29828
Brand
Albrecht
EAN-13
4032661298287
Order Code
08-4351
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £14.35 £12.93
10+ £11.86
50+ £11.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 04/12/2026

The Albrecht Walkie-talkie battery is a 2.2 Ah spare battery specifically designed for the Tectalk Worker 3 model. Manufactured by Albrecht, it is a reliable power source for handheld transceivers. This battery is essential for ensuring continuous communication in professional and outdoor settings.
Capacity 2200mAh
Chemistry Li-ion
Pack Size 1
Battery Size Non-standard rechargeable
Misc Attribute Tectalk Worker 3 22 Ah
Rechargeable Yes
Type Walkie-talkie battery

Reviews

Be the first to submit a review

Trustpilot