ALBA11369 Hose Wall Holder Heavy-Duty Rust-Resistant Steel Design

MPN
11369
Brand
ALBA
EAN-13
7611420113695
Order Code
08-4246
Country of Origin
Switzerland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £34.27 £29.13
10+ £28.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Alba 11369 hose wall holder supports garden hoses, offering organised storage. Made by Alba, it ensures your garden hose is neatly stored and easily accessible. Ideal for residential gardens and outdoor spaces, it enhances tidy hose management.
Type Hose wall holder
Hose connection 13 mm (1/2") Ø
Material Metal
Width 326mm

Reviews

Be the first to submit a review

Trustpilot