Alarm Werkzeuge 56083402 Tool holder 2-jaw clamping thread 5-12.

MPN
56083402
EAN-13
4022668834021
Order Code
18-6365
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 15/07/2026

Alarm Werkzeuge 56083402 is a tool holder designed with precision for accommodating a 2-jaw clamping system, featuring a thread size adjustable from 5 to 12. This product is noteworthy for its robust construction, making it an ideal component in assorted tool kits where secure and precise clamping is essential. Typically employed in machining and manufacturing operations, the tool holder facilitates the stable retention of workpieces during processing, thereby enhancing both accuracy and safety. Its compatibility with a range of jaw sizes ensures versatility across various engineering applications, making it an indispensable addition to any professional toolkit.
Type Tool holder
Length 100mm
Product Type Tool holder
Weight 315g

Reviews

Be the first to submit a review

Trustpilot