Alarm Werkzeuge 56083106 Tap wrench for thread M4-M12 Steel construction

MPN
56083106
EAN-13
4022668831068
Order Code
18-6361
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 11/08/2026

Alarm Werkzeuge 56083106 is a tap wrench specifically designed for use with threads ranging from M4 to M12, crafted with a robust steel construction that ensures durability and reliability in demanding engineering environments. The tap wrench is engineered to provide precise control and stability when cutting or repairing internal threads in metalworking projects. It is well-suited for applications requiring accurate threading, such as in machining, automotive repairs, and industrial manufacturing, where maintaining the integrity of the threads is critical. This tool facilitates efficient operation and enhances the quality of the threading process, making it a valuable addition to any professional's toolkit.
Type Tap wrench
Height 11mm
Length 275mm
Product Type Tap wrench
Weight 280g

Reviews

Be the first to submit a review

Trustpilot