Alarm Werkzeuge 56083102 Tap wrench for M1-M10 Thread

MPN
56083102
EAN-13
4022668831020
Order Code
18-6359
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 11/08/2026

Alarm Werkzeuge 56083102 is a robust solution for precision threading tasks with its tap wrench designed to accommodate taps ranging from M1 to M10. Crafted for precision engineering applications, this tool ensures secure and stable grip necessary for threading delicate and diverse material surfaces. Its ergonomic design promotes accurate alignment and reduces user fatigue in prolonged use scenarios. Ideal for applications across mechanical workshops and manufacturing environments, it provides reliable performance for creating internal threads in metals and other materials, making it an essential tool for engineers requiring precise threading in their projects.
Type Tap wrench
Height 1mm
Length 90mm
Product Type Tap wrench
Weight 90g

Reviews

Be the first to submit a review

Trustpilot