Alarm Werkzeuge 56080478 CNC Tap 12mm Diam. Core Diam. 10.2mm L122mm HSS

MPN
56080478
EAN-13
4022668804789
Order Code
18-6350
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £24.00 £20.40
10+ £19.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 16/11/2026

Alarm Werkzeuge 56080478 is a precision-crafted CNC tap, suitable for demanding machining operations. With a diameter of 12 millimetres and a core diameter of 10.2 millimetres, this high-speed steel (HSS) tap ensures durability and sharpness, essential for robust threading tasks. Measuring 122 millimetres in length, it efficiently serves in creating precise internal threads in various materials, including metals and polymers. Its application is pivotal in engineering sectors that require high tolerance machining, such as automotive manufacturing, aerospace component fabrication, and general industrial machinery assembly.
Type CNC tap
Thread Size M1, M4, M5, M6, M8, M10, M12
Length 122mm
Product Type CNC tap
Weight 62g

Reviews

Be the first to submit a review

Trustpilot