Alarm Werkzeuge 56080476 CNC tap 10mm Diam. Core Diam. 8.5mm

MPN
56080476
EAN-13
4022668804765
Order Code
18-6349
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £18.00 £15.30
10+ £14.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 16/11/2026

Alarm Werkzeuge 56080476 is a CNC tap specifically designed for precision machining applications. This tool features a 10mm diameter with a core diameter of 8.5mm, making it suitable for creating highly accurate internal threads in a variety of materials. Engineered for compatibility with CNC machinery, it ensures consistent performance and durability in high-volume production environments. Its applications include use in engineering sectors such as automotive, aerospace, and industrial manufacturing where precision and reliability are critical. As part of the comprehensive range of tap and die tools from Alarm Werkzeuge, this product is designed to meet the stringent demands of modern machining processes.
Type CNC tap
Thread Size M1, M4, M5, M6, M8, M10, M12
Length 115mm
Product Type CNC tap
Weight 55g

Reviews

Be the first to submit a review

Trustpilot